Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM2R2B
- RS Stock No.:
- 808-8222
- Mfr. Part No.:
- ECA1HM2R2B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-8222
- Mfr. Part No.:
- ECA1HM2R2B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2.2µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Length | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000 h, 2000 h | |
Lead Pitch | 5mm | |
Series | M | |
Leakage Current | 3 μA, 4 μA | |
Ripple Current | 20mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000 h, 2000 h | ||
Lead Pitch 5mm | ||
Series M | ||
Leakage Current 3 μA, 4 μA | ||
Ripple Current 20mA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.