Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEA1CN102U

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
808-8219
Mfr. Part No.:
ECEA1CN102U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lifetime

1000 h, 2000 h

Lead Pitch

5mm

Ripple Current

560mArms

Series

SU

Leakage Current

3 μA

Polarised

Bi-Polar

Tolerance

±20%

COO (Country of Origin):
MY

Panasonic SU Bi-Polar Series


Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.

Applications


Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount

Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.

Note

Product may be marked with + / -