Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECEA1EKA4R7
- RS Stock No.:
- 808-8128
- Mfr. Part No.:
- ECEA1EKA4R7
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-8128
- Mfr. Part No.:
- ECEA1EKA4R7
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 4.7µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 2.5mm | |
Leakage Current | 3 μA | |
Series | KA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Leakage Current 3 μA | ||
Series KA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
KA Series
Low profile, miniature capacitors designed for PCB applications