Panasonic 22μF Electrolytic Capacitor 450V dc, Through Hole - EEUEB2W220S
- RS Stock No.:
- 808-8073
- Mfr. Part No.:
- EEUEB2W220S
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-8073
- Mfr. Part No.:
- EEUEB2W220S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 18 (Dia.) x 20mm | |
Length | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 1000 h, 5000 h | |
Ripple Current | 560mArms | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Series | EB(A) | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 1000 h, 5000 h | ||
Ripple Current 560mArms | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Series EB(A) | ||
- COO (Country of Origin):
- MY
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.