- RS Stock No.:
- 808-8036
- Mfr. Part No.:
- EEFUD0K101ER
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-8036
- Mfr. Part No.:
- EEFUD0K101ER
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
UD Series
The UD Series of polymer capacitors are part of the wider SP-Cap Range from Panasonic. Featuring low ESR and excellent noise absorbing characteristics, these surface mount capacitors have a low profile, space saving construction and a long life. These surface mount aluminium capacitors provide 1000 hours endurance at +105°C.
Stable frequency characteristics
Stable temperature characteristics
Stable temperature characteristics
Very low ESR and high frequency characteristics
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
Super low ESR : 3 mΩ max.
Low profile : Height 1.0 mm max.
Low ESL is realized by three terminals and face down terminal structure.
Ultra-low ESR capacitor
Lineup of 1.0-mm (max.) thick low-profile products
Low ESL type adopting three-terminal structure available
Stable temperature characteristics / Frequency characteristics
High safety made possible by self-recovery function (no ignition)
Low profile : Height 1.0 mm max.
Low ESL is realized by three terminals and face down terminal structure.
Ultra-low ESR capacitor
Lineup of 1.0-mm (max.) thick low-profile products
Low ESL type adopting three-terminal structure available
Stable temperature characteristics / Frequency characteristics
High safety made possible by self-recovery function (no ignition)
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Voltage | 8V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 18mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Maximum Operating Temperature | +105°C |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | SP-CAP UD |
Minimum Operating Temperature | -40°C |
Lifetime | 1000h |
Leakage Current | 3 μA |
Ripple Current | 2.5Arms |
Polarised | Polar |
Dissipation Factor | 6% |