Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - EEAGA1E100B
- RS Stock No.:
- 808-7982
- Mfr. Part No.:
- EEAGA1E100B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-7982
- Mfr. Part No.:
- EEAGA1E100B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 (Dia.) x 7mm | |
Length | 7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Series | GA | |
Ripple Current | 33mArms | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Series GA | ||
Ripple Current 33mArms | ||
- COO (Country of Origin):
- MY
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.