- RS Stock No.:
- 807-7809
- Mfr. Part No.:
- EEA-GA1H100H
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 807-7809
- Mfr. Part No.:
- EEA-GA1H100H
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 x 7mm |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 1000h |
Leakage Current | 3 μA |
Series | GA |
Tolerance | ±20% |
- RS Stock No.:
- 807-7809
- Mfr. Part No.:
- EEA-GA1H100H
- Brand:
- Panasonic