Panasonic 10μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EEU-EB2G100
- RS Stock No.:
- 807-7663
- Mfr. Part No.:
- EEU-EB2G100
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-7663
- Mfr. Part No.:
- EEU-EB2G100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 20mm | |
Length | 20mm | |
Minimum Operating Temperature | -20°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Series | EB(A) | |
Ripple Current | 250mA | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -20°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Series EB(A) | ||
Ripple Current 250mA | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
- COO (Country of Origin):
- MY
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.