Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECE-A1VN4R7U
- RS Stock No.:
- 807-3637
- Mfr. Part No.:
- ECE-A1VN4R7U
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-3637
- Mfr. Part No.:
- ECE-A1VN4R7U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 4.7µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Ripple Current | 120 (Maximum)mA | |
Series | SU-A (Bi-Polar) | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Ripple Current 120 (Maximum)mA | ||
Series SU-A (Bi-Polar) | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
SU Series
The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.
