Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECE-A1EN470U

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
807-3586
Mfr. Part No.:
ECE-A1EN470U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Length

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

110mA

Leakage Current

3 mA

Series

SU

Tolerance

±20%

COO (Country of Origin):
MY

SU Series


The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.