Panasonic 33μF Electrolytic Capacitor 25V dc, Through Hole - ECE-A1EN330U
- RS Stock No.:
- 807-3582
- Mfr. Part No.:
- ECE-A1EN330U
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-3582
- Mfr. Part No.:
- ECE-A1EN330U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 11.2mm | |
Length | 11.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 2.5mm | |
Lifetime | 1000h | |
Series | SU | |
Ripple Current | 90mA | |
Leakage Current | 3 mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 11.2mm | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Series SU | ||
Ripple Current 90mA | ||
Leakage Current 3 mA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
SU Series
The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.
