- RS Stock No.:
- 807-3576
- Mfr. Part No.:
- ECE-A1EN220X
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 807-3576
- Mfr. Part No.:
- ECE-A1EN220X
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SU Series
The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 x 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Series | SU (Bi-Polar) |
Ripple Current | 60mA |
Leakage Current | 3 mA |
Tolerance | ±20% |
- RS Stock No.:
- 807-3576
- Mfr. Part No.:
- ECE-A1EN220X
- Brand:
- Panasonic