Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECE-A1CN471U
- RS Stock No.:
- 807-3542
- Mfr. Part No.:
- ECE-A1CN471U
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-3542
- Mfr. Part No.:
- ECE-A1CN471U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 20mm | |
Length | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 5mm | |
Lifetime | 1000h | |
Ripple Current | 380mA | |
Tolerance | ±20% | |
Series | SU | |
Leakage Current | 3 mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Ripple Current 380mA | ||
Tolerance ±20% | ||
Series SU | ||
Leakage Current 3 mA | ||
- COO (Country of Origin):
- MY
SU Series
The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.
