Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - ECE-A1AKA221
- RS Stock No.:
- 807-3479
- Mfr. Part No.:
- ECE-A1AKA221
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-3479
- Mfr. Part No.:
- ECE-A1AKA221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 10V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 7mm | |
Length | 7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 3.5mm | |
Tolerance | ±20% | |
Series | KA | |
Leakage Current | 3 mA | |
Ripple Current | 120mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Series KA | ||
Leakage Current 3 mA | ||
Ripple Current 120mA | ||
- COO (Country of Origin):
- MY
KA Series
Low profile, miniature capacitors designed for PCB applications