Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECA-1EM220
- RS Stock No.:
- 807-3318
- Mfr. Part No.:
- ECA-1EM220
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-3318
- Mfr. Part No.:
- ECA-1EM220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Series | M | |
Ripple Current | 1750 (Maximum)mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series M | ||
Ripple Current 1750 (Maximum)mA | ||
- COO (Country of Origin):
- MY
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.