Panasonic 220μF Electrolytic Capacitor 25V dc, Through Hole - ECA-1EM221
- RS Stock No.:
- 807-3312
- Mfr. Part No.:
- ECA-1EM221
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-3312
- Mfr. Part No.:
- ECA-1EM221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 8 x 11.5mm | |
Length | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Lead Pitch | 3.5mm | |
Series | M | |
Ripple Current | 310mA | |
Tolerance | ± 20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 x 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Lead Pitch 3.5mm | ||
Series M | ||
Ripple Current 310mA | ||
Tolerance ± 20% | ||
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.