- RS Stock No.:
- 795-5610
- Mfr. Part No.:
- 2SEPC390M
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 795-5610
- Mfr. Part No.:
- 2SEPC390M
- Brand:
- Panasonic
Legislation and Compliance
Product Details
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 2.5V dc |
Mounting Type | Through Hole |
Technology | Polymer |
Dimensions | 6.3 x 6mm |
Height | 6mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 5000h |
Leakage Current | 500 μA |
Tolerance | ±20% |
Ripple Current | 3.9A |
Equivalent Series Resistance | 10mΩ |
Series | OS-CON |
- RS Stock No.:
- 795-5610
- Mfr. Part No.:
- 2SEPC390M
- Brand:
- Panasonic