Panasonic 180μF Polymer Capacitor 16V dc, Surface Mount - 16SVPE180M
- RS Stock No.:
- 795-5216
- Mfr. Part No.:
- 16SVPE180M
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 795-5216
- Mfr. Part No.:
- 16SVPE180M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 180µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 6.3 x 9.9mm | |
Height | 9.9mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Leakage Current | 576 μA | |
Ripple Current | 4.46A | |
Equivalent Series Resistance | 11mΩ | |
Series | OS-CON | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 180µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 6.3 x 9.9mm | ||
Height 9.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 576 μA | ||
Ripple Current 4.46A | ||
Equivalent Series Resistance 11mΩ | ||
Series OS-CON | ||
Polarised Polar | ||
OSCON Solid Electrolytic SVPE series
Panasonic OS-CON SVPE electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 8 mΩ and 18 mΩ and feature large capacitance up to 1200μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPE OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances.