Panasonic 120μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 795-5146
- Mfr. Part No.:
- 10SVP120M
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-5146
- Mfr. Part No.:
- 10SVP120M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 120µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 35mΩ | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20% | |
| Length | 6.9mm | |
| Height | 6.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 8 (Dia) x 6.9mm | |
| Series | SVP | |
| Electrolyte Type | Solid | |
| Lifetime | 2000h | |
| Diameter | 8mm | |
| Leakage Current | 240 μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.56A | |
| Dissipation Factor | 12% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 120µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 35mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Length 6.9mm | ||
Height 6.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 6.9mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Lifetime 2000h | ||
Diameter 8mm | ||
Leakage Current 240 μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.56A | ||
Dissipation Factor 12% | ||
Polarised Polar | ||
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage for size code A5 is 4 V to 16 V, B6, E7, F8 is 4 V to 20 V and C6, E12, F12 is 2.5 V to 20 V.
Standard
RoHS compliance
Halogen free
RoHS compliance
Halogen free


