High reliability aluminium electrolytics capacitors designed to give long operational life Applications include:- frequency converters, traction and professional power supplies High ripple current capability Screw terminals
Attribute
Value
Capacitance
10000µF
Voltage
350V dc
Mounting Type
Screw Mount
Technology
Aluminium Electrolytic
Dimensions
76.9 x 190.7mm
Height
190.7mm
Minimum Operating Temperature
-40°C
Diameter
76.9mm
Maximum Operating Temperature
+105°C
Lead Pitch
31.7mm
Lifetime
6000h
Series
B43740
Equivalent Series Resistance
11mΩ
Ripple Current
57A
Leakage Current
≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA
Tolerance
±20%
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.