EPCOS 5600μF Electrolytic Capacitor 350V dc, Screw Mount - B43740A4568M000

Discontinued
RS Stock No.:
773-7087
Mfr. Part No.:
B43740A4568M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

5600µF

Voltage

350V dc

Mounting Type

Screw Mount

Technology

Aluminium Electrolytic

Dimensions

76.9 x 130.7mm

Height

130.7mm

Minimum Operating Temperature

-40°C

Diameter

76.9mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

31.7mm

Equivalent Series Resistance

20mΩ

Series

B43740

Leakage Current

≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA

Ripple Current

41A

Tolerance

±20%

B43740 Series


High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals

Related links