Epcos 0.22F Aluminium Electrolytic Capacitor 40V dc, Screw Mount - B41580A7220M000
- RS Stock No.:
- 773-4387
- Mfr. Part No.:
- B41580A7220M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-4387
- Mfr. Part No.:
- B41580A7220M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 0.22F | |
Voltage | 40V dc | |
Mounting Type | Screw Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 76.9 x 143.2mm | |
Height | 143.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 76.9mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 31.7mm | |
Lifetime | 3000h | |
Tolerance | ±20% | |
Series | B41580 | |
Leakage Current | ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA | |
Equivalent Series Resistance | 5mΩ | |
Ripple Current | 34A | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 0.22F | ||
Voltage 40V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 76.9 x 143.2mm | ||
Height 143.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.9mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 31.7mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Series B41580 | ||
Leakage Current ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA | ||
Equivalent Series Resistance 5mΩ | ||
Ripple Current 34A | ||
B41580 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Long-life grade capacitors
Extremely compact
High ripple current capability