Panasonic 270μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A271
- RS Stock No.:
- 766-0053
- Mfr. Part No.:
- EEUFR1A271
- Brand:
- Panasonic
Subtotal (1 pack of 25 units)*
£2.60
(exc. VAT)
£3.125
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £0.104 | £2.60 |
*price indicative
- RS Stock No.:
- 766-0053
- Mfr. Part No.:
- EEUFR1A271
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 270µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 11.2mm | |
Height | 11.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.5mm | |
Lifetime | 5000h | |
Polarised | Polar | |
Leakage Current | ≤0.01 CV μA (After 2 min) | |
Tolerance | ±20% | |
Series | FR | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 270µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 5000h | ||
Polarised Polar | ||
Leakage Current ≤0.01 CV μA (After 2 min) | ||
Tolerance ±20% | ||
Series FR | ||
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 270μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A271
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole