Nichicon 22 μF Capacitor 50V dc, Through Hole - PLX1H220MCL1 Radial Lead
- RS Stock No.:
- 763-9728
- Mfr. Part No.:
- PLX1H220MCL1
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-9728
- Mfr. Part No.:
- PLX1H220MCL1
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Height | 8.5mm | |
| Polarity | Polar | |
| Length | 9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Equivalent Series Resistance ESR | 35mΩ | |
| Leakage Current | 220μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | LX | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Box | ||
Height 8.5mm | ||
Polarity Polar | ||
Length 9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Equivalent Series Resistance ESR 35mΩ | ||
Leakage Current 220μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series LX | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
LX Series
Design for use in areas that require high reliability, high voltage, low ESR and high ripple currents
Also has a long life at 125°C
Suitable for lead free flow soldering
Related links
- Nichicon 22 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 22 μF Capacitor 50V dc, Through Hole - UPS1H220MDD Radial Lead
- Nichicon 22 μF Capacitor 450V dc, Through Hole - ULD2W220MHD Radial Lead
- Nichicon 22 μF Capacitor 200V dc, Through Hole - UBT2D220MPD8 Radial Lead
- Nichicon 22 μF Capacitor 450V dc, Through Hole - UCS2W220MHD1TN Radial Lead
- Nichicon 22 μF Capacitor 400V dc, Through Hole - UCS2G220MHD Radial Lead
- Nichicon 22 μF Capacitor 100V dc, Through Hole - UPJ2A220MPD Radial Lead
- Nichicon 22 μF Capacitor 100V dc, Through Hole - UPW2A220MPD Radial Lead
