Nichicon 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UBT1V222MHD8
- RS Stock No.:
- 762-1718
- Mfr. Part No.:
- UBT1V222MHD8
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 254 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £3.09 |
25 - 74 | £2.53 |
75 - 99 | £2.20 |
100 - 249 | £1.95 |
250 + | £1.81 |
*price indicative
- RS Stock No.:
- 762-1718
- Mfr. Part No.:
- UBT1V222MHD8
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 2200µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 x 35.5mm | |
Height | 35.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Series | BT | |
Equivalent Series Resistance | 25mΩ | |
Tolerance | ±20% | |
Leakage Current | 4 μA | |
Ripple Current | 2790mArms | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 2200µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Series BT | ||
Equivalent Series Resistance 25mΩ | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 2790mArms | ||
- COO (Country of Origin):
- JP
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UBT1V222MHD8
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- CHEMI-CON 510μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGXF350ELL511MJ16S
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V152L
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVR1V101MED