Nichicon 3300μF Electrolytic Capacitor 25V dc, Through Hole - UBT1E332MHD8
- RS Stock No.:
- 762-1695
- Mfr. Part No.:
- UBT1E332MHD8
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 762-1695
- Mfr. Part No.:
- UBT1E332MHD8
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 3300µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 18 x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Ripple Current | 3310mArms | |
| Leakage Current | 4 μA | |
| Equivalent Series Resistance | 17mΩ | |
| Series | BT | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 3300µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 3310mArms | ||
Leakage Current 4 μA | ||
Equivalent Series Resistance 17mΩ | ||
Series BT | ||
Tolerance ±20% | ||
