Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UBT1E331MPD8
- RS Stock No.:
- 762-1685
- Mfr. Part No.:
- UBT1E331MPD8
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 762-1685
- Mfr. Part No.:
- UBT1E331MPD8
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 5000h | |
| Lead Pitch | 5mm | |
| Ripple Current | 945mArms | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 75mΩ | |
| Series | BT | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Ripple Current 945mArms | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Equivalent Series Resistance 75mΩ | ||
Series BT | ||
