Nichicon 330μF Electrolytic Capacitor 16V dc, Through Hole - UBT1C331MPD8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
762-1651
Mfr. Part No.:
UBT1C331MPD8
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

5000h

Leakage Current

4 μA

Tolerance

±20%

Equivalent Series Resistance

100mΩ

Ripple Current

680mArms

Series

BT

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy