Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole - UBT1A222MHD8
- RS Stock No.:
- 762-1641
- Mfr. Part No.:
- UBT1A222MHD8
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 762-1641
- Mfr. Part No.:
- UBT1A222MHD8
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 12.5 x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 33mΩ | |
| Ripple Current | 1750mArms | |
| Series | BT | |
| Leakage Current | 4 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Tolerance ±20% | ||
Equivalent Series Resistance 33mΩ | ||
Ripple Current 1750mArms | ||
Series BT | ||
Leakage Current 4 μA | ||
