Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UBT1A221MPD8
- RS Stock No.:
- 762-1632
- Mfr. Part No.:
- UBT1A221MPD8
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 762-1632
- Mfr. Part No.:
- UBT1A221MPD8
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 8 x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 2000h | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 260mΩ | |
| Series | BT | |
| Ripple Current | 340mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Equivalent Series Resistance 260mΩ | ||
Series BT | ||
Ripple Current 340mArms | ||
