Nippon Chemi-Con 22μF Electrolytic Capacitor 6.3V dc, Surface Mount - EMVE6R3ADA220MD55G
- RS Stock No.:
- 756-8033
- Mfr. Part No.:
- EMVE6R3ADA220MD55G
- Brand:
- Nippon Chemi-Con
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-8033
- Mfr. Part No.:
- EMVE6R3ADA220MD55G
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 22µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 4 x 5.2mm | |
| Height | 5.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1mm | |
| Lifetime | 1000h | |
| Polarised | Polar | |
| Ripple Current | 22mArms | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Series | MVE | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 22µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 4 x 5.2mm | ||
Height 5.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Ripple Current 22mArms | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Series MVE | ||
