Nippon Chemi-Con 330μF Electrolytic Capacitor 35V dc, Surface Mount - EMVA350ADA331MJA0G
- RS Stock No.:
- 756-8005
- Mfr. Part No.:
- EMVA350ADA331MJA0G
- Brand:
- Nippon Chemi-Con
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-8005
- Mfr. Part No.:
- EMVA350ADA331MJA0G
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 330µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 10 x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 4.5mm | |
| Series | MVA | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) | |
| Polarised | Polar | |
| Ripple Current | 360mArms | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 330µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 4.5mm | ||
Series MVA | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV μA, 3 μA @ 20°C (After 2 min) | ||
Polarised Polar | ||
Ripple Current 360mArms | ||
