Rubycon 1μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400RX301M8X11.5
- RS Stock No.:
- 749-7331
- Mfr. Part No.:
- 400RX301M8X11.5
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.81
(exc. VAT)
£4.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.381 | £3.81 |
| 100 - 490 | £0.343 | £3.43 |
| 500 - 990 | £0.304 | £3.04 |
| 1000 - 1990 | £0.266 | £2.66 |
| 2000 + | £0.208 | £2.08 |
*price indicative
- RS Stock No.:
- 749-7331
- Mfr. Part No.:
- 400RX301M8X11.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 1µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +130°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 2000h | |
| Ripple Current | 65mA | |
| Leakage Current | 0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA | |
| Series | RX30 | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 1µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +130°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Ripple Current 65mA | ||
Leakage Current 0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA | ||
Series RX30 | ||
Tolerance ±20% | ||
