Rubycon 820μF Electrolytic Capacitor 35V dc, Through Hole - 35ZLJ820M12.5X20
- RS Stock No.:
- 749-7271
- Mfr. Part No.:
- 35ZLJ820M12.5X20
- Brand:
- Rubycon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-7271
- Mfr. Part No.:
- 35ZLJ820M12.5X20
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 820µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 0.01 CV or 3 μA | |
| Tolerance | ±20% | |
| Ripple Current | 2.6A | |
| Series | ZLJ | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 820µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Leakage Current 0.01 CV or 3 μA | ||
Tolerance ±20% | ||
Ripple Current 2.6A | ||
Series ZLJ | ||
