Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFPV680XAP
- RS Stock No.:
- 747-9239
- Mfr. Part No.:
- EEEFPV680XAP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 900 units)*
£168.30
(exc. VAT)
£201.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Reel* | 
|---|---|---|
| 900 - 900 | £0.187 | £168.30 | 
| 1800 - 3600 | £0.168 | £151.20 | 
| 4500 - 8100 | £0.164 | £147.60 | 
| 9000 + | £0.16 | £144.00 | 
*price indicative
- RS Stock No.:
- 747-9239
- Mfr. Part No.:
- EEEFPV680XAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7.7mm | |
| Height | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Series | FP SMD | |
| Ripple Current | 600mA | |
| Leakage Current | 0.01 CV or 3 μA | |
| Polarised | Polar | |
| Equivalent Series Resistance | 160mΩ | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
| Brand Panasonic | ||
| Capacitance 68µF | ||
| Voltage 35V dc | ||
| Mounting Type Surface Mount | ||
| Technology Aluminium Electrolytic | ||
| Dimensions 6.3 (Dia.) x 7.7mm | ||
| Height 7.7mm | ||
| Minimum Operating Temperature -55°C | ||
| Diameter 6.3mm | ||
| Maximum Operating Temperature +105°C | ||
| Lifetime 2000h | ||
| Series FP SMD | ||
| Ripple Current 600mA | ||
| Leakage Current 0.01 CV or 3 μA | ||
| Polarised Polar | ||
| Equivalent Series Resistance 160mΩ | ||
| Tolerance ±20% | ||
- COO (Country of Origin):
- MY
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFPV680XAP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V101AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100UR
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V471SP
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V220AR


