Panasonic 150μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C151XP
- RS Stock No.:
- 747-8920
- Mfr. Part No.:
- EEEFK1C151XP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-8920
- Mfr. Part No.:
- EEEFK1C151XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 6.3 (Dia.) x 7.7mm | |
Height | 7.7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 1.8mm | |
Tolerance | ±20% | |
Leakage Current | 24 μA | |
Series | FK SMD | |
Equivalent Series Resistance | 340mΩ | |
Polarised | Polar | |
Ripple Current | 280mA | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Height 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1.8mm | ||
Tolerance ±20% | ||
Leakage Current 24 μA | ||
Series FK SMD | ||
Equivalent Series Resistance 340mΩ | ||
Polarised Polar | ||
Ripple Current 280mA | ||
Priced to Clear Yes | ||
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified

The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.
With endurance of 5000 h
Miniaturized
Miniaturized