Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFC0J101AP

Bulk discount available

Subtotal (1 reel of 1000 units)*

£111.00

(exc. VAT)

£133.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 - 1000£0.111£111.00
2000 - 3000£0.104£104.00
4000 - 7000£0.102£102.00
8000 - 11000£0.099£99.00
12000 +£0.096£96.00

*price indicative

RS Stock No.:
747-8703
Mfr. Part No.:
EEEFC0J101AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Tolerance

±20%

Series

FC SMD

Ripple Current

140mA

Polarised

Polar

Leakage Current

6.3 μA

FC Series reels


Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

Related links