Panasonic 4.7μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHA2A4R7UP
- RS Stock No.:
- 747-3039
- Mfr. Part No.:
- EEEHA2A4R7UP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-3039
- Mfr. Part No.:
- EEEHA2A4R7UP
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 4.7µF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 6.2mm | |
Height | 6.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.2mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Series | HA SMD | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Ripple Current | 30mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 4.7µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 6.2mm | ||
Height 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.2mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Series HA SMD | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Ripple Current 30mA | ||