Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V100R
- RS Stock No.:
- 747-2904
- Mfr. Part No.:
- EEEHA1V100R
- Brand:
- Panasonic
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.182
(exc. VAT)
£0.218
(inc. VAT)
- RS Stock No.:
- 747-2904
- Mfr. Part No.:
- EEEHA1V100R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.5mm | |
| Lifetime | 1000h | |
| Polarised | Polar | |
| Ripple Current | 30mA | |
| Leakage Current | 3.5 μA | |
| Tolerance | ±20% | |
| Series | HA SMD | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.5mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Ripple Current 30mA | ||
Leakage Current 3.5 μA | ||
Tolerance ±20% | ||
Series HA SMD | ||
- COO (Country of Origin):
- JP
HA Series
Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.
AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.




