Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHA1A470WR
- RS Stock No.:
- 747-2777
- Mfr. Part No.:
- EEEHA1A470WR
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.025
(exc. VAT)
£4.825
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 50 left, ready to ship
- Final 150 unit(s) shipping from 07 November 2025
| Units | Per unit | Per Pack* | 
|---|---|---|
| 25 - 600 | £0.161 | £4.03 | 
| 625 - 2475 | £0.08 | £2.00 | 
| 2500 - 3725 | £0.078 | £1.95 | 
| 3750 - 4975 | £0.076 | £1.90 | 
| 5000 + | £0.074 | £1.85 | 
*price indicative
- RS Stock No.:
- 747-2777
- Mfr. Part No.:
- EEEHA1A470WR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.5mm | |
| Lifetime | 1000h | |
| Polarised | Polar | |
| Ripple Current | 43mA | |
| Leakage Current | 4.7 μA | |
| Tolerance | ±20% | |
| Series | HA SMD | |
| Select all | ||
|---|---|---|
| Brand Panasonic | ||
| Capacitance 47µF | ||
| Voltage 10V dc | ||
| Mounting Type Surface Mount | ||
| Technology Aluminium Electrolytic | ||
| Dimensions 5 (Dia.) x 5.4mm | ||
| Height 5.4mm | ||
| Minimum Operating Temperature -40°C | ||
| Diameter 5mm | ||
| Maximum Operating Temperature +105°C | ||
| Lead Pitch 1.5mm | ||
| Lifetime 1000h | ||
| Polarised Polar | ||
| Ripple Current 43mA | ||
| Leakage Current 4.7 μA | ||
| Tolerance ±20% | ||
| Series HA SMD | ||
- COO (Country of Origin):
- MY
HA Series
Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.
AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHA1A470WR
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865230253005
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102AP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102P
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010


