Panasonic 47μF Electrolytic Capacitor 100V dc, Surface Mount - EEETK2A470AQ
- RS Stock No.:
- 747-2427
- Mfr. Part No.:
- EEETK2A470AQ
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-2427
- Mfr. Part No.:
- EEETK2A470AQ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 12.5 (Dia.) x 13.5mm | |
Height | 13.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 4.4mm | |
Lifetime | 2000h | |
Series | TK(A) | |
Leakage Current | 47 μA | |
Ripple Current | 250mA | |
Polarised | Polar | |
Equivalent Series Resistance | 420mΩ | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 13.5mm | ||
Height 13.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 4.4mm | ||
Lifetime 2000h | ||
Series TK(A) | ||
Leakage Current 47 μA | ||
Ripple Current 250mA | ||
Polarised Polar | ||
Equivalent Series Resistance 420mΩ | ||
Tolerance ±20% | ||
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C