Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEETK1C221UP
- RS Stock No.:
- 747-2235
- Mfr. Part No.:
- EEETK1C221UP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-2235
- Mfr. Part No.:
- EEETK1C221UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 3000h | |
Lead Pitch | 3.1mm | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 197mA | |
Leakage Current | 35.2 μA | |
Series | TK | |
Equivalent Series Resistance | 300mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 3000h | ||
Lead Pitch 3.1mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 197mA | ||
Leakage Current 35.2 μA | ||
Series TK | ||
Equivalent Series Resistance 300mΩ | ||
TK Series
Panasonic TK Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C. These surface mount capacitors offer Low ESR at -40°C, 50% lower than the Panasonic TG Series.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C