Vishay 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699106E3
- RS Stock No.:
- 747-0819
- Mfr. Part No.:
- MAL214699106E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.94
(exc. VAT)
£5.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 184 unit(s) ready to ship
- Plus 130 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.47 | £4.94 |
| 20 - 48 | £2.095 | £4.19 |
| 50 - 98 | £1.855 | £3.71 |
| 100 - 198 | £1.635 | £3.27 |
| 200 + | £1.49 | £2.98 |
*price indicative
- RS Stock No.:
- 747-0819
- Mfr. Part No.:
- MAL214699106E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 13mm | |
| Height | 13mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 2500 h, 3000 h, 300000 h | |
| Lead Pitch | 3.6mm | |
| Ripple Current | 900mA | |
| Leakage Current | 110 μA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | 146 CTI | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 13mm | ||
Height 13mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2500 h, 3000 h, 300000 h | ||
Lead Pitch 3.6mm | ||
Ripple Current 900mA | ||
Leakage Current 110 μA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series 146 CTI | ||
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
SMT 125°C
Related links
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H331AP
- Panasonic 4.7μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H4R7R
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCD1H101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFTH100UAR
