Vishay 2200μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - MAL214699608E3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
747-0752
Mfr. Part No.:
MAL214699608E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

18 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+125°C

Lead Pitch

6.5mm

Lifetime

4000 h, 5000 h, 350000 h

Leakage Current

550 μA

Tolerance

±20%

Series

146 CTI

Polarised

Polar

Ripple Current

1.5A