Panasonic 560μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H561S

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.43

(exc. VAT)

£5.316

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£2.215£4.43
20 - 98£1.305£2.61
100 - 198£0.92£1.84
200 - 498£0.885£1.77
500 +£0.815£1.63

*price indicative

RS Stock No.:
744-2164
Mfr. Part No.:
EEUHD1H561S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

560µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

7.5mm

Tolerance

±20%

Series

HD RADIAL

Polarised

Polar

Ripple Current

650mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Related links