Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - EETHD2G331LJ

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
744-1802
Mfr. Part No.:
EETHD2G331LJ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

400V dc

Technology

Electrolytic

Dimensions

35 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Series

HD SNAP IN

Leakage Current

3√CV μA

Ripple Current

1.44A

Tolerance

±20%