Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 400V dc, Panel Mount - DCMC472M400DC5H

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
744-1650
Mfr. Part No.:
DCMC472M400DC5H
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

4700µF

Voltage

400V dc

Mounting Type

Panel Mount

Technology

Aluminium Electrolytic

Dimensions

76.2 (Dia.) x 104.78mm

Height

104.78mm

Minimum Operating Temperature

-40°C

Diameter

76.2mm

Maximum Operating Temperature

+85°C

Lead Pitch

31.75mm

Lifetime

2000h

Series

DCMC

Leakage Current

<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

±20%

DCMC series


High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links