Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G331LJ

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
743-5466
Mfr. Part No.:
EETEE2G331LJ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Leakage Current

1089 μA

Ripple Current

2.33A

Tolerance

±20%

Series

EE SNAP IN