Panasonic 420μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETEE2E421KJ
- RS Stock No.:
- 743-5400
- Mfr. Part No.:
- EETEE2E421KJ
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 743-5400
- Mfr. Part No.:
- EETEE2E421KJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 420µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 30 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Lead Pitch | 10mm | |
Ripple Current | 2.2A | |
Leakage Current | 3√CV μA | |
Tolerance | ±20% | |
Series | EE SNAP IN | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 420µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 30 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Ripple Current 2.2A | ||
Leakage Current 3√CV μA | ||
Tolerance ±20% | ||
Series EE SNAP IN | ||
EE Series
Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies
10mm printed circuit board pitch
Suitable for switched mode power supplies