NIC Components 680μF Electrolytic Capacitor 35V dc, Surface Mount - NAZT681M35V12.5X14KLBF
- RS Stock No.:
- 742-3621
- Mfr. Part No.:
- NAZT681M35V12.5X14KLBF
- Brand:
- NIC Components
Stock information currently inaccessible
- RS Stock No.:
- 742-3621
- Mfr. Part No.:
- NAZT681M35V12.5X14KLBF
- Brand:
- NIC Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NIC Components | |
| Capacitance | 680µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 12.5 (Dia.) x 14mm | |
| Height | 14mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 4.6mm | |
| Lifetime | 5000h | |
| Equivalent Series Resistance | 66mΩ | |
| Leakage Current | 238 μA | |
| Series | NAZT | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 900mA | |
| Select all | ||
|---|---|---|
Brand NIC Components | ||
Capacitance 680µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 14mm | ||
Height 14mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.6mm | ||
Lifetime 5000h | ||
Equivalent Series Resistance 66mΩ | ||
Leakage Current 238 μA | ||
Series NAZT | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 900mA | ||
